- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CNS655-MU
CNS655-MU
Artesyn / Advanced Energy
AC/DC Power Supply Single-OUT 24V 27.1A 650W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Power Supply Single-OUT 24V 27.1A 650W
Search Keywords: CNS655MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:CNS655-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
28
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
28
can ship 6/29/26
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$254.85
5
$252.36
10
$215.50
28
$211.06
56
$209.40
112 +
$208.88
Click for Quote
Log in
to unlock special pricing