- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- BXB75-48D3V3-2V5FL
BXB75-48D3V3-2V5FL
Artesyn / Advanced Energy
Module DC-DC 48VIN 2-OUT 3.3V/2.5V 15A 75W 9-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 2-OUT 3.3V/2.5V 15A 75W 9-Pin
Search Keywords: BXB7548D3V32V5FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:BXB75-48D3V3-2V5FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:60.96(Max) x 57.91(Max) x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26