- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- BXB100-48S12FHT
BXB100-48S12FHT
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 12V 8.33A 100W 9-Pin Half-Brick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 12V 8.33A 100W 9-Pin Half-Brick
Search Keywords: BXB10048S12FHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:BXB100-48S12FHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:60.96(Max) x 57.91(Max) x 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$311.20
3
$290.40
5
$272.30
7
$256.25
10 +
$229.26
Click for Quote
Log in
to unlock special pricing