help desk software
Image is representational - see mfr. specs

Module DC-DC 48VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 48VIN 1-OUT 5V 20A 100W 9-Pin Half-Brick
Search Keywords: BXB10048S05FHT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Artesyn / Advanced Energy
  • Part No:
    BXB100-48S05FHT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    60.96(Max) x 57.91(Max) x 12.7 mm
  • Family:
    BXB100-48S05
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$294.68
3
$280.35
5
$269.93
7
$254.99
10 +
$228.07
Click for Quote
Log in to unlock special pricing