- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- BXA3-48S15J
BXA3-48S15J
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 15V 0.2A 5W 7-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 48VIN 1-OUT 15V 0.2A 5W 7-Pin DIP Module
Search Keywords: BXA348S15J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:BXA3-48S15J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:31.8 x 20.3 x 12.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26