- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AYA01C12-L
AYA01C12-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - 15VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - 15VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Search Keywords: AYA01C12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AYA01C12-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$24.81
30
$24.07
50
$23.04
100
$22.09
250
$21.50
500
$21.22
1,000 +
$20.68
Click for Quote
Log in
to unlock special pricing