- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AYA01BB05-L
AYA01BB05-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - ±12VDC - Vin: 4.5-10VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - ±12VDC - Vin: 4.5-10VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Search Keywords: AYA01BB05L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AYA01BB05-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$26.14
30
$24.62
50
$24.27
100
$23.27
250
$22.65
500
$22.36
1,000 +
$21.78
Click for Quote
Log in
to unlock special pricing