- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AYA01A12-L
AYA01A12-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - 5VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - 5VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Search Keywords: AYA01A12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AYA01A12-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$19.22
30
$18.92
50
$18.52
100
$18.15
250
$17.92
500
$17.81
1,000 +
$17.59
Click for Quote
Log in
to unlock special pricing