- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AYA00BB05-L
AYA00BB05-L
Artesyn / Advanced Energy
DC-DC Converter - 2W - 12VDC - Vin: 4.5-10VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 2W - 12VDC - Vin: 4.5-10VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Search Keywords: AYA00BB05L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AYA00BB05-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$23.77
30
$23.06
50
$22.07
100
$21.16
250
$20.60
500
$20.33
1,000 +
$19.81
Click for Quote
Log in
to unlock special pricing