- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AYA00B48-L
AYA00B48-L
Artesyn / Advanced Energy
DC-DC Converter - 2W - 12VDC - Vin: 36-75VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 2W - 12VDC - Vin: 36-75VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Search Keywords: AYA00B48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AYA00B48-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$22.18
30
$21.52
50
$20.90
100
$19.75
250
$19.23
500
$18.97
1,000 +
$18.49
Click for Quote
Log in
to unlock special pricing