- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AYA00B12-L
AYA00B12-L
Artesyn / Advanced Energy
DC-DC Converter - 2W - 12VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 2W - 12VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches
Search Keywords: AYA00B12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AYA00B12-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$17.53
30
$17.26
50
$17.01
100
$16.55
250
$16.34
500
$16.24
1,000 +
$16.05
Click for Quote
Log in
to unlock special pricing