- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA05A18-LHS
AXA05A18-LHS
Artesyn / Advanced Energy
DC-DC Converter - 25W - 5VDC@5A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 25W - 5VDC@5A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Search Keywords: AXA05A18LHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA05A18-LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$75.65
5
$67.51
10
$65.49
30
$60.11
50
$59.96
100
$58.51
250 +
$56.26
Click for Quote
Log in
to unlock special pricing