- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA04F36-L
AXA04F36-L
Artesyn / Advanced Energy
DC-DC Converter - 15W - 3.3VDC@4.5A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 15W - 3.3VDC@4.5A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Search Keywords: AXA04F36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA04F36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$59.41
5
$53.02
10
$51.43
30
$47.21
50
$47.09
100
$45.95
250 +
$45.34
Click for Quote
Log in
to unlock special pricing