- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA04F18-LHS
AXA04F18-LHS
Artesyn / Advanced Energy
DC-DC Converter - 15W - 3.3VDC@4.5A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 15W - 3.3VDC@4.5A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Search Keywords: AXA04F18LHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA04F18-LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$65.52
5
$58.46
10
$56.72
30
$52.05
50
$51.92
100
$50.67
250 +
$50.00
Click for Quote
Log in
to unlock special pricing