- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA02C36-L
AXA02C36-L
Artesyn / Advanced Energy
DC-DC Converter - 25W - 15VDC@1.67A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 25W - 15VDC@1.67A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Search Keywords: AXA02C36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA02C36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$70.97
5
$67.54
10
$65.13
30
$64.38
50
$63.33
100
$62.30
250 +
$62.15
Click for Quote
Log in
to unlock special pricing