- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA02A18-L
AXA02A18-L
Artesyn / Advanced Energy
DC-DC Converter - 10W - 5VDC@2A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - 5VDC@2A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Search Keywords: AXA02A18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA02A18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
20
can ship 8/14/26
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$42.32
5
$38.41
10
$32.47
30
$31.67
50
$31.32
100
$31.24
250 +
$31.16
Click for Quote
Log in
to unlock special pricing