- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA01B18-LHS
AXA01B18-LHS
Artesyn / Advanced Energy
DC-DC Converter - 20W - 12VDC@1.67A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 20W - 12VDC@1.67A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Search Keywords: AXA01B18LHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA01B18-LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$63.59
5
$56.74
10
$55.04
30
$50.52
50
$50.39
100
$49.17
250 +
$48.53
Click for Quote
Log in
to unlock special pricing