- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA00B36-L
AXA00B36-L
Artesyn / Advanced Energy
DC-DC Converter - 10W - 12VDC@0.83A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - 12VDC@0.83A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole
Search Keywords: AXA00B36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA00B36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$32.45
5
$30.58
10
$30.12
30
$29.47
50
$28.88
100
$28.51
250 +
$28.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments