- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AXA000CC18-LHS
AXA000CC18-LHS
Artesyn / Advanced Energy
DC-DC Converter - 10W - ±15VDC@±0.33A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - ±15VDC@±0.33A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink
Search Keywords: AXA000CC18LHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AXA000CC18-LHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$35.74
5
$33.68
10
$33.17
30
$32.46
50
$31.81
100
$31.40
250 +
$31.21
Click for Quote
Log in
to unlock special pricing