- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATH26K12-9SJL
ATH26K12-9SJL
Artesyn / Advanced Energy
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 26A 143W 13-Pin SMD Module Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 26A 143W 13-Pin SMD Module Tray
Search Keywords: ATH26K129SJL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATH26K12-9SJL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:34.8 x 28.45 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$26.99
5
$26.45
10
$25.92
25
$25.40
50
$24.89
100
$24.39
250 +
$23.91
Click for Quote
Log in
to unlock special pricing