- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA03H36-L
ATA03H36-L
Artesyn / Advanced Energy
DC-DC Converter - 10W - 24VDC@416mA - Vin: 18-75VDC - -40 to +90°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - 24VDC@416mA - Vin: 18-75VDC - -40 to +90°C - DIP
Search Keywords: ATA03H36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA03H36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$31.31
5
$29.51
10
$29.44
30
$28.64
50
$27.87
100
$27.80
250 +
$27.35
Click for Quote
Log in
to unlock special pricing