- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA03BB36-L
ATA03BB36-L
Artesyn / Advanced Energy
DC-DC Converter - 10W - ±12VDC@±416mA - Vin: 18-75VDC - -40 to +90°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - ±12VDC@±416mA - Vin: 18-75VDC - -40 to +90°C - DIP
Search Keywords: ATA03BB36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA03BB36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$44.34
5
$39.57
10
$38.39
30
$36.74
50
$35.23
100
$34.29
250 +
$33.84
Click for Quote
Log in
to unlock special pricing