- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA03A36-L
ATA03A36-L
Artesyn / Advanced Energy
DC-DC Converter - 10W - 5VDC@2000mA - Vin: 18-75VDC - -40 to +90°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - 5VDC@2000mA - Vin: 18-75VDC - -40 to +90°C - DIP
Search Keywords: ATA03A36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA03A36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$41.86
5
$37.35
10
$37.26
30
$35.19
50
$33.26
100
$33.18
250 +
$31.95
Click for Quote
Log in
to unlock special pricing