- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA02CC36-L
ATA02CC36-L
Artesyn / Advanced Energy
DC-DC Converter - 8W - ±15VDC@±265mA - Vin: 18-75VDC - -40 to +80°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 8W - ±15VDC@±265mA - Vin: 18-75VDC - -40 to +80°C - DIP
Search Keywords: ATA02CC36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA02CC36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$36.02
5
$32.14
10
$32.06
30
$30.28
50
$28.62
100
$28.54
250 +
$27.49
Click for Quote
Log in
to unlock special pricing