- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA02C18-L
ATA02C18-L
Artesyn / Advanced Energy
DC-DC Converter - 8W - 15VDC@535mA - Vin: 9-36VDC - -40 to +80°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 8W - 15VDC@535mA - Vin: 9-36VDC - -40 to +80°C - DIP
Search Keywords: ATA02C18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA02C18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$23.80
30
$23.10
50
$22.94
100
$22.48
250
$22.19
500
$22.05
1,000 +
$21.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT