- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA01H18-L
ATA01H18-L
Artesyn / Advanced Energy
DC-DC Converter - 6W - 24VDC@250mA - Vin: 9-36VDC - -40 to +80°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 6W - 24VDC@250mA - Vin: 9-36VDC - -40 to +80°C - DIP
Search Keywords: ATA01H18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA01H18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
On Order:
30
can ship 7/22/26
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$26.17
30
$25.32
50
$24.89
100
$24.48
250
$23.96
500
$23.90
1,000 +
$23.84
Click for Quote
Log in
to unlock special pricing