- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA01BB36-L
ATA01BB36-L
Artesyn / Advanced Energy
DC-DC Converter - 6W - ±12VDC@±250mA - Vin: 18-75VDC - -40 to +80°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 6W - ±12VDC@±250mA - Vin: 18-75VDC - -40 to +80°C - DIP
Search Keywords: ATA01BB36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA01BB36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$26.17
30
$24.65
50
$24.30
100
$23.30
250
$22.68
500
$22.38
1,000 +
$21.81
Click for Quote
Log in
to unlock special pricing