- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA01B36-L
ATA01B36-L
Artesyn / Advanced Energy
DC-DC Converter - 6W - 12VDC@500mA - Vin: 18-75VDC - -40 to +80°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 6W - 12VDC@500mA - Vin: 18-75VDC - -40 to +80°C - DIP
Search Keywords: ATA01B36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA01B36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$24.65
30
$23.91
50
$22.89
100
$21.95
250
$21.36
500
$21.08
1,000 +
$20.54
Click for Quote
Log in
to unlock special pricing