- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA00CC36S-L
ATA00CC36S-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - ±15VDC@±100mA - Vin: 18-75VDC - -40 to +90°C - SMD
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - ±15VDC@±100mA - Vin: 18-75VDC - -40 to +90°C - SMD
Search Keywords: ATA00CC36SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA00CC36S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$25.52
30
$24.76
50
$23.70
100
$22.73
250
$22.12
500
$21.83
1,000 +
$21.27
Click for Quote
Log in
to unlock special pricing