- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA00C18S-L
ATA00C18S-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - 15VDC@200mA - Vin: 9-36VDC - -40 to +90°C - SMD
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - 15VDC@200mA - Vin: 9-36VDC - -40 to +90°C - SMD
Search Keywords: ATA00C18SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA00C18S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$18.85
30
$18.57
50
$18.17
100
$17.80
250
$17.58
500
$17.47
1,000 +
$17.26
Click for Quote
Log in
to unlock special pricing