- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA00BB36-L
ATA00BB36-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - ±12VDC@±125mA - Vin: 18-75VDC - -40 to +90°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - ±12VDC@±125mA - Vin: 18-75VDC - -40 to +90°C - DIP
Search Keywords: ATA00BB36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA00BB36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$19.43
30
$18.85
50
$18.30
100
$17.30
250
$16.84
500
$16.62
1,000 +
$16.19
Click for Quote
Log in
to unlock special pricing