- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA00B36S-L
ATA00B36S-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - 12VDC@250mA - Vin: 18-75VDC - -40 to +90°C - SMD
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - 12VDC@250mA - Vin: 18-75VDC - -40 to +90°C - SMD
Search Keywords: ATA00B36SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA00B36S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$23.86
30
$23.15
50
$22.16
100
$21.25
250
$20.68
500
$20.41
1,000 +
$19.88
Click for Quote
Log in
to unlock special pricing