- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA00B18-L
ATA00B18-L
Artesyn / Advanced Energy
DC-DC Converter - 3W - 12VDC@250mA - Vin: 9-36VDC - -40 to +90°C - DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - 12VDC@250mA - Vin: 9-36VDC - -40 to +90°C - DIP
Search Keywords: ATA00B18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA00B18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$14.15
30
$13.93
50
$13.73
100
$13.36
250
$13.19
500
$13.11
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing