- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ATA00A18S-L
Artesyn / Advanced Energy
ATA00A18S-L
DC-DC Converter - 3W - 5VDC@600mA - Vin: 9-36VDC - -40 to +90°C - SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3W - 5VDC@600mA - Vin: 9-36VDC - -40 to +90°C - SMD
Search Keywords: ATA00A18SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ATA00A18S-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is ATA00A18S-L RoHS compliant?
Yes, ATA00A18S-L is RoHS compliant.
What is the lead time for ATA00A18S-L?
The standard lead time for ATA00A18S-L is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 9/7/26
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$29.08
30
$26.52
50
$26.09
100
$24.78
250
$24.24
500
$24.18
1,000 +
$24.12
Click for Quote
Log in
to unlock special pricing