- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ASA03G24-LS
ASA03G24-LS
Artesyn / Advanced Energy
DC-DC Converter - 7.5W - 2.5VDC @3A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 7.5W - 2.5VDC @3A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Search Keywords: ASA03G24LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ASA03G24-LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$28.82
5
$27.16
10
$27.10
25
$26.37
50
$25.66
100
$25.59
300 +
$25.17
Click for Quote
Log in
to unlock special pricing