- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ASA03F48-LS
ASA03F48-LS
Artesyn / Advanced Energy
DC-DC Converter - 10W - 3.3VDC @3A - Vin: 36 to 75VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - 3.3VDC @3A - Vin: 36 to 75VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Search Keywords: ASA03F48LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ASA03F48-LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$80.46
150
$42.47
225
$29.20
300 +
$28.62
Click for Quote
Log in
to unlock special pricing