- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ASA02A24-LS
ASA02A24-LS
Artesyn / Advanced Energy
DC-DC Converter - 10W - 5VDC @2A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 10W - 5VDC @2A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Search Keywords: ASA02A24LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ASA02A24-LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$82.69
25
$82.48
50
$82.27
75
$82.07
150
$43.32
225
$29.78
300 +
$29.19
Click for Quote
Log in
to unlock special pricing