- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ASA01F18-LS
ASA01F18-LS
Artesyn / Advanced Energy
DC-DC Converter - 3.96W - 3.3VDC @1.2A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 3.96W - 3.3VDC @1.2A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Search Keywords: ASA01F18LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ASA01F18-LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Ships today, if you order in
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$22.34
5
$21.57
10
$21.05
25
$20.73
50
$20.29
100
$19.88
300 +
$19.51
Click for Quote
Log in
to unlock special pricing