- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ASA01A24-M
ASA01A24-M
Artesyn / Advanced Energy
DC-DC Converter - Medical - 5W - 5VDC @1A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - Medical - 5W - 5VDC @1A - Vin: 18 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Search Keywords: ASA01A24M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ASA01A24-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$46.05
5
$43.40
10
$42.75
30
$40.99
50
$40.89
100
$40.47
250 +
$40.22
Click for Quote
Log in
to unlock special pricing