- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ASA00B18-LS
ASA00B18-LS
Artesyn / Advanced Energy
DC-DC Converter - 6W - 12VDC @0.5A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter - 6W - 12VDC @0.5A - Vin: 9 to 36VDC - Through Hole - 1.25 x 0.8 x 0.4 inches
Search Keywords: ASA00B18LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ASA00B18-LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$29.33
25
$21.80
50
$21.56
75
$21.51
150
$21.45
225
$21.40
300 +
$21.35
Click for Quote
Log in
to unlock special pricing