- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- ALD25K48N-6L
ALD25K48N-6L
Artesyn / Advanced Energy
Module DC-DC 48VIN 1-OUT 1.2V 25A 60W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Module DC-DC 48VIN 1-OUT 1.2V 25A 60W 8-Pin
Search Keywords: ALD25K48N6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:ALD25K48N-6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:33 x 22.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$92.47
25
$59.18
38
$46.24
50 +
$45.31
Click for Quote
Log in
to unlock special pricing