- Home ›
- All Products›
- AIH20B300N-L
AIH20B300N-L
Artesyn / Advanced Energy
DC DC CONVERTER 12V 250W
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DC DC CONVERTER 12V 250W
Search Keywords: AIH20B300NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AIH20B300N-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
16
$608.48
32
$310.78
48
$211.55
64 +
$207.32
Click for Quote
Log in
to unlock special pricing