- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AIH20B300-L
AIH20B300-L
Artesyn / Advanced Energy
DC DC CONVERTER 12V 250W
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
DC DC CONVERTER 12V 250W
Search Keywords: AIH20B300L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AIH20B300-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
64
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$629.49
5
$627.92
10
$626.35
16
$624.79
32
$319.11
48
$217.22
64 +
$212.87
Click for Quote
Log in
to unlock special pricing