- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AGQ500-48S50P-6L
AGQ500-48S50P-6L
Artesyn / Advanced Energy
DC DC CONVERTER 50V 500W
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
DC DC CONVERTER 50V 500W
Search Keywords: AGQ50048S50P6L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AGQ500-48S50P-6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
449
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$206.91
10
$206.39
25
$205.87
38
$205.36
75
$109.82
113
$75.19
150 +
$73.70
Click for Quote
Log in
to unlock special pricing