- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AGQ500-48S50-6L
AGQ500-48S50-6L
Artesyn / Advanced Energy
Module DC-DC 1-Output 50V 10A 500W 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Module DC-DC 1-Output 50V 10A 500W 8-Pin
Search Keywords: AGQ50048S506L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AGQ500-48S50-6L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for out of Stock Qty:
38
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$119.20
10
$85.26
25
$81.86
38
$80.78
75
$79.99
113
$79.79
150 +
$79.60
Click for Quote
Log in
to unlock special pricing