- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AET04A36-L
AET04A36-L
Artesyn / Advanced Energy
Module DC-DC 1-OUT 5V 4A 20W 6-Pin DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 1-OUT 5V 4A 20W 6-Pin DIP
Search Keywords: AET04A36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AET04A36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$43.33
5
$40.84
10
$40.22
25
$39.36
80
$38.08
160
$37.84
320 +
$37.39
Click for Quote
Log in
to unlock special pricing