- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE08F36-L
AEE08F36-L
Artesyn / Advanced Energy
DC-DC Converter Module - 26.4W - Vin: 18 to 75VDC - Vout: 3.3VDC @ 8A - PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter Module - 26.4W - Vin: 18 to 75VDC - Vout: 3.3VDC @ 8A - PCB Through Hole
Search Keywords: AEE08F36L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE08F36-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$88.20
5
$79.38
8
$69.46
10 +
$68.07
Click for Quote
Log in
to unlock special pricing