- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE04F18-LS
Artesyn / Advanced Energy
AEE04F18-LS
DC-DC Converter Module - 13.2W - Vin: 9 to 36VDC - Vout: 3.3VDC @ 4A - PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter Module - 13.2W - Vin: 9 to 36VDC - Vout: 3.3VDC @ 4A - PCB Through Hole
Search Keywords: AEE04F18LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE04F18-LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130
Frequently Asked Questions
Is AEE04F18-LS RoHS compliant?
Yes, AEE04F18-LS is RoHS compliant.
What is the lead time for AEE04F18-LS?
The standard lead time for AEE04F18-LS is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$37.14
5
$35.00
10
$34.47
25
$33.98
50
$33.06
130
$32.64
260 +
$32.44
Click for Quote
Log in
to unlock special pricing