- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- AEE03B18-L
Artesyn / Advanced Energy
AEE03B18-L
DC-DC Converter Module - 40W - Vin: 9 to 36VDC - Vout: 12VDC @ 3.33A - PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DC-DC Converter Module - 40W - Vin: 9 to 36VDC - Vout: 12VDC @ 3.33A - PCB Through Hole
Search Keywords: AEE03B18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE03B18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504408500
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is AEE03B18-L RoHS compliant?
Yes, AEE03B18-L is RoHS compliant.
What is the lead time for AEE03B18-L?
The standard lead time for AEE03B18-L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$88.42
3
$88.20
5
$79.38
8
$69.46
10 +
$68.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT