- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Converters ›
- AEE03A18-L
Available Replacements
Artesyn / Advanced Energy
AEE03A18-L
Module DC-DC 18VIN 1-OUT 5V 3A 15W 4-Pin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Module DC-DC 18VIN 1-OUT 5V 3A 15W 4-Pin
Search Keywords: AEE03A18L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Artesyn / Advanced Energy
-
Part No:AEE03A18-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Current:3 A
-
Family:AEE03A18
-
Operating Temperature:-40 to 71 °C
-
Number of Outputs:1
-
Input Voltage:36 V
-
Output Power:15 W
-
Dimension:50.8 x 25.4 x 11.3 mm
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is AEE03A18-L discontinued?
Yes, AEE03A18-L from Artesyn / Advanced Energy is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AEE03A18-L?
The recommended replacement for AEE03A18-L is AEE03A18-LS from Artesyn / Advanced Energy, available from OnlineComponents.com.
Is AEE03A18-L RoHS compliant?
Yes, AEE03A18-L is RoHS compliant.
What is the lead time for AEE03A18-L?
The standard lead time for AEE03A18-L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.